

CGA3E2X5R1H222K080AA | |
|---|---|
DigiKey Part Number | 445-12515-2-ND - Tape & Reel (TR) 445-12515-1-ND - Cut Tape (CT) 445-12515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X5R1H222K080AA |
Description | CAP CER 2200PF 50V X5R 0603 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X5R1H222K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03140 € | 1,57 € |
| 100 | 0,02710 € | 2,71 € |
| 500 | 0,01982 € | 9,91 € |
| 1.000 | 0,01758 € | 17,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01382 € | 55,28 € |
| 8.000 | 0,01261 € | 100,88 € |
| 12.000 | 0,01201 € | 144,12 € |
| 20.000 | 0,01134 € | 226,80 € |
| 28.000 | 0,01095 € | 306,60 € |
| 40.000 | 0,01057 € | 422,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

