
CAA572C0G2J204J640LH | |
|---|---|
DigiKey Part Number | 445-180360-2-ND - Tape & Reel (TR) 445-180360-1-ND - Cut Tape (CT) 445-180360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAA572C0G2J204J640LH |
Description | CAP CER 0.2UF 630V C0G/NP0 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.2 µF ±5% 630V Ceramic Capacitor C0G, NP0 SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CAA572C0G2J204J640LH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.220" W (6.10mm x 5.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.272" (6.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 € | 8,63 € |
| 10 | 6,54800 € | 65,48 € |
| 50 | 5,71360 € | 285,68 € |
| 100 | 5,45520 € | 545,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,92253 € | 1.969,01 € |
| 800 | 4,78235 € | 3.825,88 € |
| 1.200 | 4,71212 € | 5.654,54 € |
| Unit Price without VAT: | 8,63000 € |
|---|---|
| Unit Price with VAT: | 10,09710 € |


