

C1005X5R1H153M050BB | |
|---|---|
DigiKey Part Number | 445-13847-2-ND - Tape & Reel (TR) 445-13847-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005X5R1H153M050BB |
Description | CAP CER 0.015UF 50V X5R 0402 |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1H153M050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03200 € | 1,60 € |
| 100 | 0,02750 € | 2,75 € |
| 500 | 0,02014 € | 10,07 € |
| 1.000 | 0,01788 € | 17,88 € |
| 2.500 | 0,01550 € | 38,75 € |
| 5.000 | 0,01407 € | 70,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01219 € | 121,90 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

