
WP86SD-P080VA1-R20000 | |
|---|---|
DigiKey Part Number | 670-WP86SD-P080VA1-R20000TR-ND - Tape & Reel (TR) 670-WP86SD-P080VA1-R20000CT-ND - Cut Tape (CT) 670-WP86SD-P080VA1-R20000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP86SD-P080VA1-R20000 |
Description | CONN PLUG 80 POS 0.25MM PITCH 0. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.010" (0.25mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,45200 € | 14,52 € |
| 25 | 1,36040 € | 34,01 € |
| 50 | 1,29540 € | 64,77 € |
| 100 | 1,23350 € | 123,35 € |
| 250 | 1,15624 € | 289,06 € |
| 500 | 1,10102 € | 550,51 € |
| 1.000 | 1,05340 € | 1.053,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,86062 € | 17.212,40 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,00070 € |




