Temperature Controller (Pt100, Type J, K, R, S, T) 230VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESM-4420.5.20.0.1/01.02/0.0.0.0

DigiKey Part Number
6028-ESM-4420.5.20.0.1/01.02/0.0.0.0-ND
Manufacturer
Emko
Manufacturer Product Number
ESM-4420.5.20.0.1/01.02/0.0.0.0
Description
CONTROL TEMP 230V PANEL MOUNT
Customer Reference
Detailed Description
Temperature Controller (Pt100, Type J, K, R, S, T) 230VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Characters Per Row
4
Manufacturer
Emko
Display Type
LED - Red Characters
Series
Voltage - Supply
230VAC
Packaging
Retail Package
Panel Cutout Dimensions
Square - 46.00mm x 46.00mm
Part Status
Active
Mounting Type
Panel Mount
Type
Temperature Controller (Pt100, Type J, K, R, S, T)
Termination Style
Screw Terminal
Input Range
-200°C ~ 1700°C
Ingress Protection
IP65 - Front, IP20 Rear
Output Type
Relay (2), Solid State
Operating Temperature
0°C ~ 50°C
Control Method
On/Off, Proportional (PI), Proportional (PID)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TDE Instruments GmbH
FREE SHIPPING on orders of 212,48 € or more for products shipped by TDE Instruments GmbH
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
191,59000 €91,59 €
Unit Price without VAT:91,59000 €
Unit Price with VAT:107,16030 €