



57180-501 | |
|---|---|
DigiKey Part Number | 1487-1188-ND |
Manufacturer | |
Manufacturer Product Number | 57180-501 |
Description | PELTIER MODULE CP2,71,06,L1,W4.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 68.4W @ 25°C 14.3 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 43.94mm L x 43.94mm W | |
Qmax @ Th | 68.4W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 4.57mm | |
Number of Stages | 1 | |
Current - Max | 14.3 A | |
Voltage - Max | 8.1 V | |
Resistance | 530 mOhms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,27000 € | 33,27 € |
| 5 | 31,25600 € | 156,28 € |
| 12 | 30,21333 € | 362,56 € |
| 36 | 28,95361 € | 1.042,33 € |
| 60 | 28,38600 € | 1.703,16 € |
| 108 | 27,74685 € | 2.996,66 € |
| Unit Price without VAT: | 33,27000 € |
|---|---|
| Unit Price with VAT: | 38,92590 € |


