TEC (Thermoelectric Cooler) 20.4W @ 25°C 8.7 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 20.4W @ 25°C 8.7 A 80°C
44860-511
Thermal Wizard for Device Cooling Applications

56860-501

DigiKey Part Number
926-1034-ND
Manufacturer
Manufacturer Product Number
56860-501
Description
PELTIER MOD CP14,35,045,L1,W4.5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 20.4W @ 25°C 8.7 A 80°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height
3.33mm
Manufacturer
Tark Thermal Solutions
Number of Stages
1
Series
Current - Max
8.7 A
Packaging
Bulk
Voltage - Max
4 V
Part Status
Active
Resistance
430 mOhms
Type
TEC (Thermoelectric Cooler)
Operating Temperature
80°C
Size / Dimension
Rectangular - 29.72mm L x 14.86mm W
Features
Lead Wires, Non-Sealed
Qmax @ Th
20.4W @ 25°C
Base Product Number
Delta Tmax @ Th
68°C @ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,71000 €27,71 €
526,03600 €130,18 €
1225,16667 €302,00 €
3624,11694 €868,21 €
6023,64400 €1.418,64 €
10823,11148 €2.496,04 €
Manufacturers Standard Package
Unit Price without VAT:27,71000 €
Unit Price with VAT:32,42070 €