



430828-502 | |
|---|---|
DigiKey Part Number | 1487-1116-ND |
Manufacturer | |
Manufacturer Product Number | 430828-502 |
Description | PELTIER OT08,18,F2,0505,GG,W2.25 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 1.0W @ 25°C 0.8 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 6.70mm L x 5.00mm W | |
Qmax @ Th | 1.0W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 2.79mm | |
Number of Stages | 1 | |
Current - Max | 0.8 A | |
Voltage - Max | 2.1 V | |
Resistance | 2.35 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |


