



430764-507 | |
|---|---|
DigiKey Part Number | 926-1287-ND |
Manufacturer | |
Manufacturer Product Number | 430764-507 |
Description | PELTIER UT15,12,F2,4040,TA,RT,W6 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 126.2W @ 25°C 14.7 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 43.90mm L x 39.90mm W | |
Qmax @ Th | 126.2W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 2.84mm | |
Number of Stages | 1 | |
Current - Max | 14.7 A | |
Voltage - Max | 14.5 V | |
Resistance | 910 mOhms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,40000 € | 45,40 € |
| 5 | 42,65800 € | 213,29 € |
| 10 | 41,52600 € | 415,26 € |
| 48 | 39,07667 € | 1.875,68 € |
| 96 | 38,04104 € | 3.651,94 € |
| 144 | 37,44819 € | 5.392,54 € |
| Unit Price without VAT: | 45,40000 € |
|---|---|
| Unit Price with VAT: | 53,11800 € |


