
387009959 | |
|---|---|
DigiKey Part Number | 1487-387009959-ND |
Manufacturer | |
Manufacturer Product Number | 387009959 |
Description | ETX6,7,F1,3030,TA,RT,W8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 33.2W @ 50°C 6.1 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 33.2W @ 50°C | |
Delta Tmax @ Th | 83.2°C @ 50°C | |
Height | 3.80mm | |
Number of Stages | 1 | |
Current - Max | 6.1 A | |
Voltage - Max | 9.3 V | |
Resistance | 1.43 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,39000 € | 31,39 € |
| 5 | 29,49000 € | 147,45 € |
| 12 | 28,50417 € | 342,05 € |
| 36 | 27,31556 € | 983,36 € |
| 60 | 26,78017 € | 1.606,81 € |
| 108 | 26,17713 € | 2.827,13 € |
| Unit Price without VAT: | 31,39000 € |
|---|---|
| Unit Price with VAT: | 36,72630 € |

