TEC (Thermoelectric Cooler) 51.8W @ 27°C 6 A 120°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

387009461

DigiKey Part Number
1487-387009461-ND
Manufacturer
Manufacturer Product Number
387009461
Description
PCX6,12,F1,4040,TA,W6
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 51.8W @ 27°C 6 A 120°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 40.00mm L x 40.00mm W
Qmax @ Th
51.8W @ 27°C
Delta Tmax @ Th
73.6°C @ 27°C
Height
3.80mm
Number of Stages
1
Current - Max
6 A
Voltage - Max
14.9 V
Resistance
2.32 Ohms
Operating Temperature
120°C
Features
Lead Wires, Lapped
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,26000 €38,26 €
535,94800 €179,74 €
1234,74750 €416,97 €
3633,29917 €1.198,77 €
6032,64633 €1.958,78 €
10831,91120 €3.446,41 €
Manufacturers Standard Package
Unit Price without VAT:38,26000 €
Unit Price with VAT:44,76420 €