TEC (Thermoelectric Cooler) 4.3W @ 27°C 2 A 120°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 4.3W @ 27°C 2 A 120°C
387006918

387006919

DigiKey Part Number
1487-387006919-ND
Manufacturer
Manufacturer Product Number
387006919
Description
OTX20,31,F1A,0909,GG,W2.25
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 4.3W @ 27°C 2 A 120°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
72.9°C @ 27°C
Manufacturer
Tark Thermal Solutions
Height
2.50mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
2 A
Part Status
Active
Voltage - Max
3.6 V
Type
TEC (Thermoelectric Cooler)
Resistance
1.67 Ohms
Size / Dimension
Square - 8.80mm L x 8.80mm W
Operating Temperature
120°C
Qmax @ Th
4.3W @ 27°C
Features
Lead Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,07000 €31,07 €
529,19200 €145,96 €
1028,41700 €284,17 €
2627,38423 €711,99 €
5226,65827 €1.386,23 €
10425,95163 €2.698,97 €
Manufacturers Standard Package
Unit Price without VAT:31,07000 €
Unit Price with VAT:36,35190 €