
TMJUTGW0021103425 | |
|---|---|
DigiKey Part Number | 931-TMJUTGW0021103425-ND |
Manufacturer | |
Manufacturer Product Number | TMJUTGW0021103425 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.445" (11.30mm) |
Manufacturer Taoglas Limited | LED Color Green, Orange - Yellow |
Series | Number of Cores per Jack 8 |
Packaging Bulk | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 15.0µin (0.38µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,87000 € | 7,87 € |
| 10 | 6,68800 € | 66,88 € |
| 25 | 6,26880 € | 156,72 € |
| 50 | 5,96960 € | 298,48 € |
| 100 | 5,68470 € | 568,47 € |
| 250 | 5,32900 € | 1.332,25 € |
| 500 | 5,07482 € | 2.537,41 € |
| 1.000 | 4,83286 € | 4.832,86 € |
| Unit Price without VAT: | 7,87000 € |
|---|---|
| Unit Price with VAT: | 9,20790 € |

