
TMJUCHW0021102420 | |
|---|---|
DigiKey Part Number | 931-TMJUCHW0021102420TR-ND - Tape & Reel (TR) 931-TMJUCHW0021102420CT-ND - Cut Tape (CT) 931-TMJUCHW0021102420DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMJUCHW0021102420 |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.537" (13.64mm) |
Manufacturer Taoglas Limited | LED Color Green - Yellow |
Series | Number of Cores per Jack 4 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 € | 6,24 € |
| 10 | 5,30300 € | 53,03 € |
| 25 | 4,97040 € | 124,26 € |
| 50 | 4,73320 € | 236,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | 4,47709 € | 492,48 € |
| 220 | 4,26345 € | 937,96 € |
| 330 | 4,14324 € | 1.367,27 € |
| 550 | 3,99667 € | 2.198,17 € |
| 770 | 3,90297 € | 3.005,29 € |
| 1.100 | 3,80611 € | 4.186,72 € |
| Unit Price without VAT: | 6,24000 € |
|---|---|
| Unit Price with VAT: | 7,30080 € |

