
TMJK9461A97NL | |
|---|---|
DigiKey Part Number | 931-TMJK9461A97NL-ND |
Manufacturer | |
Manufacturer Product Number | TMJK9461A97NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.445" (11.30mm) |
Manufacturer Taoglas Limited | LED Color Yellow, Green - Green |
Series | Number of Cores per Jack 8 |
Packaging Bulk | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,91000 € | 11,91 € |
| 10 | 10,12100 € | 101,21 € |
| 25 | 9,48640 € | 237,16 € |
| 50 | 9,03380 € | 451,69 € |
| 100 | 8,60280 € | 860,28 € |
| 250 | 8,06448 € | 2.016,12 € |
| 500 | 7,67996 € | 3.839,98 € |
| 1.000 | 7,31388 € | 7.313,88 € |
| Unit Price without VAT: | 11,91000 € |
|---|---|
| Unit Price with VAT: | 13,93470 € |

