
TMJK8513-7A98NL | |
|---|---|
DigiKey Part Number | 931-TMJK8513-7A98NL-ND |
Manufacturer | |
Manufacturer Product Number | TMJK8513-7A98NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.457" (11.60mm) | |
LED Color | Orange, Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Nickel | |
Housing Material | Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,51000 € | 5,51 € |
| 10 | 4,68300 € | 46,83 € |
| 25 | 4,39000 € | 109,75 € |
| 50 | 4,18040 € | 209,02 € |
| 100 | 3,98080 € | 398,08 € |
| 300 | 3,68393 € | 1.105,18 € |
| 600 | 3,50820 € | 2.104,92 € |
| 1.200 | 3,34093 € | 4.009,12 € |
| 2.700 | 3,15537 € | 8.519,50 € |
| Unit Price without VAT: | 5,51000 € |
|---|---|
| Unit Price with VAT: | 6,44670 € |



