
TM9358-4ANL | |
|---|---|
DigiKey Part Number | 931-TM9358-4ANLTR-ND - Tape & Reel (TR) 931-TM9358-4ANLCT-ND - Cut Tape (CT) 931-TM9358-4ANLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM9358-4ANL |
Description | LAN XFMR 1G BASE-T PCMCIA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 350µH |
Manufacturer Taoglas Limited | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.780" L x 0.655" W (19.81mm x 16.64mm) |
Part Status Active | Height - Seated (Max) 0.100" (2.54mm) |
Transformer Type LAN 1G Base-T | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 3,18400 € | 31,84 € |
| 25 | 3,05600 € | 76,40 € |
| 50 | 2,96220 € | 148,11 € |
| 100 | 2,87090 € | 287,09 € |
| 250 | 2,75376 € | 688,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 2,59683 € | 2.337,15 € |
| 1.800 | 2,51517 € | 4.527,31 € |
| 2.700 | 2,46846 € | 6.664,84 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,11840 € |

