


TM41229ANL | |
|---|---|
DigiKey Part Number | 931-TM41229ANLTR-ND - Tape & Reel (TR) 931-TM41229ANLCT-ND - Cut Tape (CT) 931-TM41229ANLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM41229ANL |
Description | XFMR CMC MODULE AECQ BATT MNGT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150µH General Purpose Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TM41229ANL Models |
Category | Inductance 150µH |
Manufacturer Taoglas Limited | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.583" L x 0.461" W (14.81mm x 11.70mm) |
Part Status Active | Height - Seated (Max) 0.179" (4.55mm) |
Transformer Type General Purpose | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,41000 € | 8,41 € |
| 10 | 7,58800 € | 75,88 € |
| 25 | 7,27920 € | 181,98 € |
| 50 | 7,05240 € | 352,62 € |
| 100 | 6,83180 € | 683,18 € |
| 250 | 6,54932 € | 1.637,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 6,28908 € | 3.773,45 € |
| 1.200 | 6,08959 € | 7.307,51 € |
| Unit Price without VAT: | 8,41000 € |
|---|---|
| Unit Price with VAT: | 9,83970 € |

