
WPC.25A.07.0150C | |
|---|---|
DigiKey Part Number | 931-1171-ND |
Manufacturer | |
Manufacturer Product Number | WPC.25A.07.0150C |
Description | RF ANT 2.4GHZ CER PATCH IPEX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Ceramic Patch U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | WPC.25A.07.0150C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 0.5dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.217" (5.50mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,91000 € | 17,91 € |
| 10 | 14,31300 € | 143,13 € |
| 25 | 13,41360 € | 335,34 € |
| 180 | 12,10994 € | 2.179,79 € |
| 360 | 11,79869 € | 4.247,53 € |
| 540 | 11,64280 € | 6.287,11 € |
| Unit Price without VAT: | 17,91000 € |
|---|---|
| Unit Price with VAT: | 20,95470 € |



