RF ANTENNA CDMA, GPRS, GPS, HSDPA, LTE, UMTS, WCDMA, Wi-Fi Whip, Straight SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA CDMA, GPRS, GPS, HSDPA, LTE, UMTS, WCDMA, Wi-Fi Whip, Straight SMA Male Magnetic
Digi-Key Cable Builder

MB.TG30.A.305111

DigiKey Part Number
931-1358-ND
Manufacturer
Manufacturer Product Number
MB.TG30.A.305111
Description
RF ANT 600/6000MHZ WHIP STR MAGN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA CDMA, GPRS, GPS, HSDPA, LTE, UMTS, WCDMA, Wi-Fi Whip, Straight SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Return Loss
-5dB, -6dB, -5dB, -10dB, -5dB
Manufacturer
Taoglas Limited
Gain
-1.92dBi, 2.54dBi, 2.86dBi, 3.47dBi, 2.75dBi, 2.15dBi, 4.33dBi, 3.01dBi
Series
Power - Max
50 W
Packaging
Box
Features
Cable - 3m
Part Status
Active
Termination
SMA Male
RF Family/Standard
Cellular, Navigation, WiFi
Ingress Protection
IP67
Frequency Group
Wide Band
Mounting Type
Magnetic
Frequency (Center/Band)
657.5MHz, 752MHz, 892MHz, 1.4725GHz, 1.955GHz, 2.495GHz, 4.15GHz, 5.5375GHz
Height (Max)
7.720" (196.10mm)
Frequency Range
600MHz ~ 6GHz
Applications
CDMA, GPRS, GPS, HSDPA, LTE, UMTS, WCDMA, Wi-Fi
Antenna Type
Whip, Straight
Base Product Number
Number of Bands
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 435
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
138,58000 €38,58 €
1031,57800 €315,78 €
2529,82960 €745,74 €
10028,38110 €2.838,11 €
Manufacturers Standard Package
Unit Price without VAT:38,58000 €
Unit Price with VAT:45,13860 €