
MA995.A.001 | |
|---|---|
DigiKey Part Number | 931-MA995.A.001-ND |
Manufacturer | |
Manufacturer Product Number | MA995.A.001 |
Description | 9-IN-1 ANTENNA WITH MULTIBAND L1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, BeiDou, DCS, Galileo, GLONASS, GNSS, GPS, GSM, HSPA, HSPA+, LTE, UMTS, WCDMA Module SMA Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657MHz, 748MHz, 826MHz, 892MHz, 1.176GHz, 1.472GHz, 1.575GHz, 1.575GHz, 1.603GHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.45GHz, 2.495GHz, 3.55GHz, 3.75GHz, 4.7GHz, 5.537GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 798MHz, 791MHz ~ 862MHz, 824MHz ~ 960MHz, 1.164GHz ~ 1.189GHz, 1.427GHz ~ 1.518GHz, 1.559GHz ~ 1.586GHz, 1.565GHz ~ 1.592GHz, 1.596GHz ~ 1.61GHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.3GHz ~ 2.5GHz, 2.4GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Module | |
Number of Bands | 18 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 0.66dBi, 2.45dBi, 4.07dBi, 4.07dBi, 2.49dBi, 1.55dBi, 3.93dBi, 3.93dBi, 3.38dBi, 4.35dBi, 3.51dBi, 3.93dBi, 4.92dBi, 4.92dBi, 6.89dBi, 5.95dBi, 6.3dBi, 5.88dBi | |
Features | Cable - 1m, LNA, Filter | |
Termination | SMA | |
Ingress Protection | IP67 | |
Mounting Type | Adhesive | |
Height (Max) | 0.787" (20.00mm) | |
Applications | 4G, 5G, BeiDou, DCS, Galileo, GLONASS, GNSS, GPS, GSM, HSPA, HSPA+, LTE, UMTS, WCDMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 196,92390 € | 19.692,39 € |
| Unit Price without VAT: | 196,92390 € |
|---|---|
| Unit Price with VAT: | 230,40096 € |

