
MA841.A.BI.002 | |
|---|---|
DigiKey Part Number | 931-MA841.A.BI.002-ND |
Manufacturer | |
Manufacturer Product Number | MA841.A.BI.002 |
Description | RF ANT DOME SMA MALE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, LTE Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Category | VSWR 3.5 |
Manufacturer Taoglas Limited | Gain 1.51dBi, 3.56dBi, 2.09dBi, 1.95dBi, 2.72dBi, 1.95dBi, 1.98dBi, 2.37dBi, 1.32dBi, 1.79dBi, 1.04dBi, 2.36dBi, 5.91dBi, 4.99dBi |
Packaging Box | Features Cable - 1m |
Part Status Active | Termination SMA Male |
RF Family/Standard Cellular | Ingress Protection IP67 |
Frequency Group Wide Band | Mounting Type Panel Mount |
Frequency (Center/Band) 750.5MHz, 859MHz, 920MHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.59GHz | Height (Max) 2.260" (57.40mm) |
Frequency Range 698MHz ~ 803MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.49GHz ~ 2.69GHz | Applications 2G, 3G, 4G, LTE |
Antenna Type Dome | Base Product Number |
Number of Bands 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,12000 € | 94,12 € |
| 10 | 78,95200 € | 789,52 € |
| 25 | 75,16520 € | 1.879,13 € |
| 100 | 71,00400 € | 7.100,40 € |
| Unit Price without VAT: | 94,12000 € |
|---|---|
| Unit Price with VAT: | 110,12040 € |



