


MA750.A.ABICG.003 | |
|---|---|
DigiKey Part Number | 931-1208-ND |
Manufacturer | |
Manufacturer Product Number | MA750.A.ABICG.003 |
Description | RF ANT 829MHZ/1.6GHZ DOME SMA ML |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS, LTE, WLAN Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.6GHz, 1.9GHz, 2.5GHz, 3.2GHz, 4.7GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.575GHz ~ 1.602GHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz, 2.9GHz ~ 3.5GHz, 4.5GHz ~ 4.85GHz | |
Antenna Type | Dome | |
Number of Bands | 6 | |
VSWR | 3, 2 | |
Return Loss | - | |
Gain | 32dBi | |
Features | LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 3.374" (85.70mm) | |
Applications | GLONASS, GPS, LTE, WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,77000 € | 256,77 € |
| 10 | 221,01000 € | 2.210,10 € |
| 25 | 212,08480 € | 5.302,12 € |
| Unit Price without VAT: | 256,77000 € |
|---|---|
| Unit Price with VAT: | 300,42090 € |



