
MA581.W.001 | |
|---|---|
DigiKey Part Number | 931-MA581.W.001-ND |
Manufacturer | |
Manufacturer Product Number | MA581.W.001 |
Description | 3-IN-1 GNSS AND 2X5G/4G MIMO WHI |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, LTE, QZSS, SBAS, Wi-Fi Puck SMA Male Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 761MHz, 892MHz, 1.472GHz, 1.561GHz, 1.575GHz, 1.603GHz, 1.955GHz, 2.495GHz, 4.15GHz, 5.537GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Puck | |
Number of Bands | 11 | |
VSWR | 1.5, 2 | |
Return Loss | - | |
Gain | 3.55dBi, 5.1dBi, 6.05dBi, 6.72dBi, -3.15dBic, -1.91dBi, -2.69dBi, 7.57dBi, 7.53dBi, 6.86dBi, 5.79dBi | |
Power - Max | 10 W | |
Features | Cable - 2m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Stud | |
Height (Max) | 0.787" (20.00mm) | |
Applications | 3G, 4G, 5G, BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, LTE, QZSS, SBAS, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,43000 € | 57,43 € |
| 20 | 45,61350 € | 912,27 € |
| 40 | 44,02875 € | 1.761,15 € |
| 100 | 42,35610 € | 4.235,61 € |
| Unit Price without VAT: | 57,43000 € |
|---|---|
| Unit Price with VAT: | 67,19310 € |

