



GWLA.01 | |
|---|---|
DigiKey Part Number | 931-1475-2-ND - Tape & Reel (TR) 931-1475-1-ND - Cut Tape (CT) 931-1475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GWLA.01 |
Description | RF ANT 1.575GHZ/2.4GHZ CHIP SLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, GPS, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GWLA.01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Navigation, WiFi | |
Frequency Group | UHF (1GHz ~ 2GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 1.575GHz, 2.4GHz | |
Frequency Range | 1.575GHz, 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 1.5dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | Bluetooth, GPS, Wi-Fi, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,61190 € | 3.059,50 € |
| 10.000 | 0,60022 € | 6.002,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,13000 € | 13,13 € |
| 100 | 10,08620 € | 1.008,62 € |
| 500 | 7,03970 € | 3.519,85 € |
| 1.000 | 5,51645 € | 5.516,45 € |
| Unit Price without VAT: | 13,13000 € |
|---|---|
| Unit Price with VAT: | 15,36210 € |

