


GGBLA.01.A | |
|---|---|
DigiKey Part Number | 931-1301-2-ND - Tape & Reel (TR) 931-1301-1-ND - Cut Tape (CT) 931-1301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GGBLA.01.A |
Description | RF ANT 1.561GHZ/1.575GHZ CHIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, GLONASS, GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GGBLA.01.A Models |
Category | Number of Bands 3 |
Manufacturer Taoglas Limited | VSWR 2 |
Series | Return Loss -25dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 3.2dBi, 2.6dBi, 2.8dBi |
Part Status Active | Termination Solder |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.020" (0.50mm) |
Frequency (Center/Band) 1.561GHz, 1.575GHz, 1.602GHz | Applications Beidou, GLONASS, GPS |
Frequency Range 1.598GHz ~ 1.608GHz | Base Product Number |
Antenna Type Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,94900 € | 9,49 € |
| 25 | 0,86080 € | 21,52 € |
| 100 | 0,76410 € | 76,41 € |
| 250 | 0,71796 € | 179,49 € |
| 500 | 0,69014 € | 345,07 € |
| 1.000 | 0,67618 € | 676,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,62508 € | 3.750,48 € |
| 12.000 | 0,61368 € | 7.364,16 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,52100 € |











