
FXUWB01.07.0100C | |
|---|---|
DigiKey Part Number | 931-1526-ND |
Manufacturer | |
Manufacturer Product Number | FXUWB01.07.0100C |
Description | ULTRA WIDE BAND FLEX ANTENNA 6GH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB FlexPIFA U.FL (UMCC), I-PEX MHF1 Surface Mount |
EDA/CAD Models | FXUWB01.07.0100C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 6.49GHz, 6.99GHz | |
Frequency Range | 5.95GHz ~ 6.74GHz, 6.24GHz ~ 7.03GHz, 6.74GHz ~ 7.24GHz | |
Antenna Type | FlexPIFA | |
Number of Bands | 2 | |
VSWR | 2, 3 | |
Return Loss | - | |
Gain | 3.5dBi, 4dBi, 4.5dBi | |
Power - Max | 10 W | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.004" (0.10mm) | |
Applications | UWB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 3,47600 € | 34,76 € |
| 25 | 3,20480 € | 80,12 € |
| 100 | 2,90730 € | 290,73 € |
| 300 | 2,74120 € | 822,36 € |
| 500 | 2,67978 € | 1.339,89 € |
| 1.000 | 2,60937 € | 2.609,37 € |
| 2.500 | 2,53502 € | 6.337,55 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,33520 € |


