
FXR.4030.A | |
|---|---|
DigiKey Part Number | 931-FXR.4030.A-ND |
Manufacturer | |
Manufacturer Product Number | FXR.4030.A |
Description | RFID ANTENNA 13.56MHZ NFC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 40.00mm L x 30.00mm W x 0.14mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,16600 € | 11,66 € |
| 25 | 1,06120 € | 26,53 € |
| 200 | 0,96935 € | 193,87 € |
| 400 | 0,88985 € | 355,94 € |
| 600 | 0,84997 € | 509,98 € |
| 1.000 | 0,83037 € | 830,37 € |
| 2.600 | 0,80046 € | 2.081,20 € |
| 5.000 | 0,78417 € | 3.920,85 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,84860 € |

