
FXC.30.B.DG | |
|---|---|
DigiKey Part Number | 931-FXC.30.B.DG-ND |
Manufacturer | |
Manufacturer Product Number | FXC.30.B.DG |
Description | NFC FLEX ANTENNA (30*0.3 MM) WIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 30.00mm Dia x 0.30mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,96000 € | 4,96 € |
| 10 | 3,28400 € | 32,84 € |
| 25 | 3,25560 € | 81,39 € |
| 100 | 2,74210 € | 274,21 € |
| 300 | 2,52227 € | 756,68 € |
| 500 | 2,39716 € | 1.198,58 € |
| 1.000 | 2,09529 € | 2.095,29 € |
| 2.500 | 2,03362 € | 5.084,05 € |
| Unit Price without VAT: | 4,96000 € |
|---|---|
| Unit Price with VAT: | 5,80320 € |



