


FW.45.B.SMA.M | |
|---|---|
DigiKey Part Number | 931-1449-ND |
Manufacturer | |
Manufacturer Product Number | FW.45.B.SMA.M |
Description | RF ANT 460MHZ WHIP TILT SMA MALE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW.45.B.SMA.M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 460MHz | |
Frequency Range | 450MHz ~ 470MHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 1.1dB | |
Power - Max | 2 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 11.417" (290.00mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,33000 € | 26,33 € |
| 10 | 20,85400 € | 208,54 € |
| 25 | 19,49080 € | 487,27 € |
| 100 | 18,05630 € | 1.805,63 € |
| 300 | 17,42920 € | 5.228,76 € |
| Unit Price without VAT: | 26,33000 € |
|---|---|
| Unit Price with VAT: | 30,80610 € |


