
ADFGP.25A.07.0060A | |
|---|---|
DigiKey Part Number | 931-ADFGP.25A.07.0060A-ND |
Manufacturer | |
Manufacturer Product Number | ADFGP.25A.07.0060A |
Description | ADFGP.25A EMBEDDED DUAL-PIN ACT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Ceramic Patch I-PEX MHFI (U.FL) Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.6dBi, 3dBi, 1.7dBi | |
Features | Cable - 60mm, LNA, Filter | |
Termination | I-PEX MHFI (U.FL) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 0.315" (8.00mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,66000 € | 20,66 € |
| 10 | 16,41900 € | 164,19 € |
| 25 | 14,01520 € | 350,38 € |
| 100 | 12,56110 € | 1.256,11 € |
| Unit Price without VAT: | 20,66000 € |
|---|---|
| Unit Price with VAT: | 24,17220 € |


