




PL5.0-16-130B | |
|---|---|
DigiKey Part Number | MT3114-ND |
Manufacturer | |
Manufacturer Product Number | PL5.0-16-130B |
Description | PWR XFMR LAMINATED 5VA TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 5VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 620mA, Series 310mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PL5.0-16-130B Models |
Category | Primary Winding(s) Dual |
Manufacturer Tamura | Secondary Winding(s) Dual |
Series | Center Tap No |
Packaging Tube | Power - Max 5VA |
Part Status Active | Mounting Type Through Hole |
Type Laminated Core | Termination Style PC Pin |
Voltage - Primary 115V, 230V | Size / Dimension 41.28mm L x 36.37mm W |
Voltage - Secondary (Full Load) Parallel 8V, Series 16V | Height - Seated (Max) 35.60mm |
Current - Output (Max) Parallel 620mA, Series 310mA | Voltage - Isolation 3500Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,74000 € | 7,74 € |
| 10 | 6,98400 € | 69,84 € |
| 25 | 6,69920 € | 167,48 € |
| 54 | 6,46815 € | 349,28 € |
| 108 | 6,26593 € | 676,72 € |
| 270 | 6,00700 € | 1.621,89 € |
| 540 | 5,81744 € | 3.141,42 € |
| 1.026 | 5,64662 € | 5.793,43 € |
| Unit Price without VAT: | 7,74000 € |
|---|---|
| Unit Price with VAT: | 9,05580 € |

