Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 1.12A, Series 560mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 1.12A, Series 560mA Through Hole
PL20-20-130B
PL20-20-130B
What are Transformers? How Do They Work? - Another Teaching Moment

PL20-36-130B

DigiKey Part Number
MT3140-ND
Manufacturer
Manufacturer Product Number
PL20-36-130B
Description
PWR XFMR LAMINATED 20VA TH
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 1.12A, Series 560mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Winding(s)
Dual
Manufacturer
Tamura
Secondary Winding(s)
Dual
Series
Center Tap
No
Packaging
Bulk
Power - Max
20VA
Part Status
Active
Mounting Type
Through Hole
Type
Laminated Core
Termination Style
PC Pin
Voltage - Primary
115V, 230V
Size / Dimension
57.20mm L x 47.60mm W
Voltage - Secondary (Full Load)
Parallel 18V, Series 36V
Height - Seated (Max)
41.28mm
Current - Output (Max)
Parallel 1.12A, Series 560mA
Voltage - Isolation
3500Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,77000 €14,77 €
2012,89250 €257,85 €
4012,48825 €499,53 €
6012,25683 €735,41 €
10011,97060 €1.197,06 €
26011,45115 €2.977,30 €
50011,10744 €5.553,72 €
Manufacturers Standard Package
Unit Price without VAT:14,77000 €
Unit Price with VAT:17,28090 €