
MET-40 | |
|---|---|
DigiKey Part Number | MET-40-ND |
Manufacturer | |
Manufacturer Product Number | MET-40 |
Description | AUDIO XFMR 320CT / 3.2 TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 320CT Impedance Primary Ohms 3.2 Impedance Secondary Ohms 10:1 Audio Transformer 300Hz ~ 100kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 10:1 | |
Impedance - Primary (Ohms) | 320CT | |
Impedance - Secondary (Ohms) | 3.2 | |
DC Resistance (DCR) - Primary | 35Ohm | |
DC Resistance (DCR) - Secondary | 700mOhm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 300Hz ~ 100kHz | |
Frequency Response | ±2dB | |
Voltage - Isolation | 500VRMS @ 30 Seconds | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 50mW | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.409" L x 0.310" W (10.40mm x 7.87mm) | |
Height - Seated (Max) | 0.465" (11.80mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 7,76558 € | 4.271,07 € |
| Unit Price without VAT: | 7,76558 € |
|---|---|
| Unit Price with VAT: | 9,08573 € |


