



UMK325C7106MM-T | |
|---|---|
DigiKey Part Number | 587-1818-2-ND - Tape & Reel (TR) 587-1818-1-ND - Cut Tape (CT) 587-1818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK325C7106MM-T |
Description | CAP CER 10UF 50V X7S 1210 |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK325C7106MM-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7S1H106M250AB | TDK | 30.987 | 445-4537-1-ND | 0,86000 € | Direct |
| C3225X7S1H106K250AB | TDK | 704 | 445-4536-1-ND | 0,86000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32000 € | 3,20 € |
| 50 | 0,24120 € | 12,06 € |
| 100 | 0,21710 € | 21,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16822 € | 84,11 € |
| 1.000 | 0,15630 € | 156,30 € |
| 1.500 | 0,15033 € | 225,49 € |
| 2.500 | 0,14372 € | 359,30 € |
| 3.500 | 0,13985 € | 489,48 € |
| 5.000 | 0,13614 € | 680,70 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

