


UMK325BJ475KN-T | |
|---|---|
DigiKey Part Number | 587-UMK325BJ475KN-TTR-ND - Tape & Reel (TR) 587-UMK325BJ475KN-TCT-ND - Cut Tape (CT) 587-UMK325BJ475KN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK325BJ475KN-T |
Description | CAP CER 4.7UF 50V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK325BJ475KN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36100 € | 3,61 € |
| 50 | 0,27400 € | 13,70 € |
| 100 | 0,24740 € | 24,74 € |
| 500 | 0,20240 € | 101,20 € |
| 1.000 | 0,18849 € | 188,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17705 € | 354,10 € |
| 4.000 | 0,16763 € | 670,52 € |
| 6.000 | 0,16292 € | 977,52 € |
| 10.000 | 0,15769 € | 1.576,90 € |
| 14.000 | 0,15463 € | 2.164,82 € |
| 20.000 | 0,15169 € | 3.033,80 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |

