



UMK325BJ106MM-P | |
|---|---|
DigiKey Part Number | 587-5962-2-ND - Tape & Reel (TR) 587-5962-1-ND - Cut Tape (CT) 587-5962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK325BJ106MM-P |
Description | CAP CER 10UF 50V X5R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK325BJ106MM-P Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30700 € | 3,07 € |
| 50 | 0,23140 € | 11,57 € |
| 100 | 0,20810 € | 20,81 € |
| 500 | 0,16882 € | 84,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15669 € | 156,69 € |
| 2.000 | 0,14672 € | 293,44 € |
| 3.000 | 0,14172 € | 425,16 € |
| 5.000 | 0,13619 € | 680,95 € |
| 7.000 | 0,13296 € | 930,72 € |
| 10.000 | 0,12985 € | 1.298,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |

