


UMK325B7475KMHT | |
|---|---|
DigiKey Part Number | 587-3527-2-ND - Tape & Reel (TR) 587-3527-1-ND - Cut Tape (CT) 587-3527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK325B7475KMHT |
Description | CAP CER 4.7UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK325B7475KMHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12105C475K4T2A | KYOCERA AVX | 12.533 | 478-KAM32LR71H475KUCT-ND | 0,52000 € | Direct |
| C1210C475K5RACAUTO | KEMET | 150.308 | 399-7049-1-ND | 0,55000 € | Direct |
| CGA6P3X7R1H475K250AB | TDK | 32.914 | 445-6999-1-ND | 0,79000 € | Direct |
| GCM32ER71H475KA55K | Murata Electronics | 213.758 | 490-8066-1-ND | 0,60000 € | Direct |
| GCM32ER71H475KA55L | Murata Electronics | 149.236 | 490-4799-1-ND | 0,58000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,52000 € | 5,20 € |
| 50 | 0,40300 € | 20,15 € |
| 100 | 0,36680 € | 36,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30584 € | 152,92 € |
| 1.000 | 0,28699 € | 286,99 € |
| 1.500 | 0,27754 € | 416,31 € |
| 2.500 | 0,26708 € | 667,70 € |
| 3.500 | 0,26097 € | 913,39 € |
| 5.000 | 0,25508 € | 1.275,40 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,94770 € |

