


UMK316B7225KLHT | |
|---|---|
DigiKey Part Number | 587-3717-2-ND - Tape & Reel (TR) 587-3717-1-ND - Cut Tape (CT) 587-3717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK316B7225KLHT |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK316B7225KLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L3X7R1H225K160AB | TDK | 131.191 | 445-6986-1-ND | 0,37000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18300 € | 1,83 € |
| 50 | 0,13460 € | 6,73 € |
| 100 | 0,11980 € | 11,98 € |
| 500 | 0,09450 € | 47,25 € |
| 1.000 | 0,08669 € | 86,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08028 € | 160,56 € |
| 4.000 | 0,07501 € | 300,04 € |
| 6.000 | 0,07237 € | 434,22 € |
| 10.000 | 0,06944 € | 694,40 € |
| 14.000 | 0,06773 € | 948,22 € |
| 20.000 | 0,06609 € | 1.321,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

