


UMK316B7104KLHT | |
|---|---|
DigiKey Part Number | 587-3517-2-ND - Tape & Reel (TR) 587-3517-1-ND - Cut Tape (CT) 587-3517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK316B7104KLHT |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK316B7104KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14500 € | 1,45 € |
| 50 | 0,10460 € | 5,23 € |
| 100 | 0,09240 € | 9,24 € |
| 500 | 0,07192 € | 35,96 € |
| 1.000 | 0,06560 € | 65,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06041 € | 120,82 € |
| 4.000 | 0,05614 € | 224,56 € |
| 6.000 | 0,05400 € | 324,00 € |
| 10.000 | 0,05163 € | 516,30 € |
| 14.000 | 0,05025 € | 703,50 € |
| 20.000 | 0,04892 € | 978,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

