
UMK316ABJ475KL8T | |
|---|---|
DigiKey Part Number | 587-UMK316ABJ475KL8TTR-ND - Tape & Reel (TR) 587-UMK316ABJ475KL8TCT-ND - Cut Tape (CT) 587-UMK316ABJ475KL8TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK316ABJ475KL8T |
Description | CAP CER 4.7UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK316ABJ475KL8T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31800 € | 3,18 € |
| 50 | 0,24000 € | 12,00 € |
| 100 | 0,21600 € | 21,60 € |
| 500 | 0,17558 € | 87,79 € |
| 1.000 | 0,16310 € | 163,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15283 € | 305,66 € |
| 4.000 | 0,14438 € | 577,52 € |
| 6.000 | 0,14014 € | 840,84 € |
| 10.000 | 0,13545 € | 1.354,50 € |
| 14.000 | 0,13271 € | 1.857,94 € |
| 20.000 | 0,13007 € | 2.601,40 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

