


UMK212SD682KD-T | |
|---|---|
DigiKey Part Number | 587-UMK212SD682KD-TTR-ND - Tape & Reel (TR) 587-UMK212SD682KD-TCT-ND - Cut Tape (CT) 587-UMK212SD682KD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212SD682KD-T |
Description | CAP CER 6800PF 50V 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK212SD682KD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low Distortion | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19500 € | 1,95 € |
| 50 | 0,14400 € | 7,20 € |
| 100 | 0,12810 € | 12,81 € |
| 500 | 0,10144 € | 50,72 € |
| 1.000 | 0,09319 € | 93,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08085 € | 323,40 € |
| 8.000 | 0,07626 € | 610,08 € |
| 12.000 | 0,07396 € | 887,52 € |
| 20.000 | 0,07142 € | 1.428,40 € |
| 28.000 | 0,06993 € | 1.958,04 € |
| 40.000 | 0,06849 € | 2.739,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

