


UMK107C7224MAHTE | |
|---|---|
DigiKey Part Number | 587-4957-2-ND - Tape & Reel (TR) 587-4957-1-ND - Cut Tape (CT) 587-4957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK107C7224MAHTE |
Description | CAP CER 0.22UF 50V X7S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK107C7224MAHTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10800 € | 1,08 € |
| 50 | 0,07680 € | 3,84 € |
| 100 | 0,06730 € | 6,73 € |
| 500 | 0,05152 € | 25,76 € |
| 1.000 | 0,04665 € | 46,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03938 € | 157,52 € |
| 8.000 | 0,03668 € | 293,44 € |
| 12.000 | 0,03533 € | 423,96 € |
| 20.000 | 0,03383 € | 676,60 € |
| 28.000 | 0,03295 € | 922,60 € |
| 40.000 | 0,03211 € | 1.284,40 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

