


UMK107B7473KAHT | |
|---|---|
DigiKey Part Number | 587-6374-2-ND - Tape & Reel (TR) 587-6374-1-ND - Cut Tape (CT) 587-6374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK107B7473KAHT |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK107B7473KAHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05800 € | 0,58 € |
| 50 | 0,04000 € | 2,00 € |
| 100 | 0,03460 € | 3,46 € |
| 500 | 0,02558 € | 12,79 € |
| 1.000 | 0,02281 € | 22,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01868 € | 74,72 € |
| 8.000 | 0,01714 € | 137,12 € |
| 12.000 | 0,01637 € | 196,44 € |
| 20.000 | 0,01552 € | 310,40 € |
| 28.000 | 0,01503 € | 420,84 € |
| 40.000 | 0,01455 € | 582,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

