UMK105UK020CV-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,01296 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,01384 €
Datasheet

Similar


KEMET
In Stock: 48.325
Unit Price: 0,31000 €
Datasheet

Similar


YAGEO
In Stock: 25.421
Unit Price: 0,09000 €
Datasheet
2 pF ±0.25pF 50V Ceramic Capacitor U2K 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 pF ±0.25pF 50V Ceramic Capacitor U2K 0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105UK020CV-F

DigiKey Part Number
UMK105UK020CV-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMK105UK020CV-F
Description
CAP CER 2PF 50V U2K 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 pF ±0.25pF 50V Ceramic Capacitor U2K 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105UK020CV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01296 €129,60 €
Manufacturers Standard Package
Unit Price without VAT:0,01296 €
Unit Price with VAT:0,01516 €