


UMK105CH470JVHF | |
|---|---|
DigiKey Part Number | 587-5087-2-ND - Tape & Reel (TR) 587-5087-1-ND - Cut Tape (CT) 587-5087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CH470JVHF |
Description | CAP CER 47PF 50V CH 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor CH 0402 (1005 Metric) |
EDA/CAD Models | UMK105CH470JVHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | - | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 50 | 0,01660 € | 0,83 € |
| 100 | 0,01410 € | 1,41 € |
| 500 | 0,00994 € | 4,97 € |
| 1.000 | 0,00869 € | 8,69 € |
| 2.500 | 0,00737 € | 18,43 € |
| 5.000 | 0,00658 € | 32,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00593 € | 59,30 € |
| 20.000 | 0,00539 € | 107,80 € |
| 30.000 | 0,00512 € | 153,60 € |
| 50.000 | 0,00483 € | 241,50 € |
| 70.000 | 0,00465 € | 325,50 € |
| 100.000 | 0,00449 € | 449,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

