


LMK105ABJ474KVHF | |
|---|---|
DigiKey Part Number | 587-3775-2-ND - Tape & Reel (TR) 587-3775-1-ND - Cut Tape (CT) 587-3775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK105ABJ474KVHF |
Description | CAP CER 0.47UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK105ABJ474KVHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06100 € | 0,61 € |
| 50 | 0,04260 € | 2,13 € |
| 100 | 0,03710 € | 3,71 € |
| 500 | 0,02750 € | 13,75 € |
| 1.000 | 0,02457 € | 24,57 € |
| 2.500 | 0,02147 € | 53,67 € |
| 5.000 | 0,01961 € | 98,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01809 € | 180,90 € |
| 20.000 | 0,01683 € | 336,60 € |
| 30.000 | 0,01620 € | 486,00 € |
| 50.000 | 0,01550 € | 775,00 € |
| 70.000 | 0,01509 € | 1.056,30 € |
| 100.000 | 0,01470 € | 1.470,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

