


UMK105B7472KV-F | |
|---|---|
DigiKey Part Number | 587-2237-2-ND - Tape & Reel (TR) 587-2237-1-ND - Cut Tape (CT) 587-2237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105B7472KV-F |
Description | CAP CER 4700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105B7472KV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01800 € | 0,18 € |
| 50 | 0,01200 € | 0,60 € |
| 100 | 0,01020 € | 1,02 € |
| 500 | 0,00708 € | 3,54 € |
| 1.000 | 0,00614 € | 6,14 € |
| 2.500 | 0,00515 € | 12,88 € |
| 5.000 | 0,00456 € | 22,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00407 € | 40,70 € |
| 20.000 | 0,00367 € | 73,40 € |
| 30.000 | 0,00347 € | 104,10 € |
| 50.000 | 0,00325 € | 162,50 € |
| 70.000 | 0,00313 € | 219,10 € |
| 100.000 | 0,00300 € | 300,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

