


UMK063CG201JT-F | |
|---|---|
DigiKey Part Number | 587-5281-2-ND - Tape & Reel (TR) 587-5281-1-ND - Cut Tape (CT) 587-5281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG201JT-F |
Description | CAP CER 200PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG201JT-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 50 | 0,01400 € | 0,70 € |
| 100 | 0,01180 € | 1,18 € |
| 500 | 0,00826 € | 4,13 € |
| 1.000 | 0,00719 € | 7,19 € |
| 2.500 | 0,00606 € | 15,15 € |
| 5.000 | 0,00538 € | 26,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00455 € | 68,25 € |
| 30.000 | 0,00415 € | 124,50 € |
| 45.000 | 0,00394 € | 177,30 € |
| 75.000 | 0,00372 € | 279,00 € |
| 105.000 | 0,00359 € | 376,95 € |
| 150.000 | 0,00346 € | 519,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

