


UMJ325AB7475MMHP | |
|---|---|
DigiKey Part Number | 587-4955-2-ND - Tape & Reel (TR) 587-4955-1-ND - Cut Tape (CT) 587-4955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMJ325AB7475MMHP |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMJ325AB7475MMHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49300 € | 4,93 € |
| 50 | 0,38100 € | 19,05 € |
| 100 | 0,34630 € | 34,63 € |
| 500 | 0,28790 € | 143,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26985 € | 269,85 € |
| 2.000 | 0,25499 € | 509,98 € |
| 3.000 | 0,24755 € | 742,65 € |
| 5.000 | 0,23930 € | 1.196,50 € |
| 7.000 | 0,23448 € | 1.641,36 € |
| 10.000 | 0,22984 € | 2.298,40 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

